Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $90.950 |
| 5+ | $81.860 |
| 10+ | $80.220 |
| 25+ | $78.590 |
| 50+ | $76.950 |
Price for:Each
Minimum: 1
Multiple: 1
$90.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP A 54Copy
Newark Part No.39C7879
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminum
Body Color-
For Use WithFibox CAB Series Enclosures
External Height - Metric468mm
External Width - Metric366mm
External Height - Imperial18.4"
External Width - Imperial14.4"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Front Panel
Body Color
-
External Height - Metric
468mm
External Height - Imperial
18.4"
Product Range
-
Panel Material
Aluminum
For Use With
Fibox CAB Series Enclosures
External Width - Metric
366mm
External Width - Imperial
14.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
