Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoGPA M50-BCopy
Newark Part No.95M6292
Product RangeGPA MB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 5+ | $5.950 |
| 10+ | $5.850 |
| 25+ | $5.750 |
| 50+ | $5.560 |
| 100+ | $5.450 |
| 250+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoGPA M50-BCopy
Newark Part No.95M6292
Product RangeGPA MB Series
Technical Datasheet
Thread SizeM50 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness8mm
Product RangeGPA MB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
M50 x 1.5
Locknut Plating
-
Product Range
GPA MB Series
Material
Nylon (Polyamide)
Thickness
8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
