Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 5+ | $13.850 |
| 10+ | $13.580 |
| 25+ | $13.300 |
| 50+ | $13.030 |
| 100+ | $12.740 |
| 250+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoH-MPCopy
Newark Part No.39C7930
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use WithFibox PICCOLO Series 170 x 140 x 95mm Enclosures
External Depth - Metric125mm
External Width - Metric94mm
External Height - Metric1.5mm
External Depth - Imperial4.9"
External Width - Imperial3.7"
External Height - Imperial0.06"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
125mm
External Height - Metric
1.5mm
External Width - Imperial
3.7"
Product Range
-
Plate Material
Galvanized Steel
For Use With
Fibox PICCOLO Series 170 x 140 x 95mm Enclosures
External Width - Metric
94mm
External Depth - Imperial
4.9"
External Height - Imperial
0.06"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for H-MP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
