Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.670 |
| 5+ | $107.700 |
| 10+ | $105.550 |
| 25+ | $103.390 |
| 50+ | $101.240 |
| 100+ | $99.080 |
| 10000+ | $96.930 |
Price for:Each
Minimum: 1
Multiple: 1
$119.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 4040Copy
Newark Part No.32AK4142
Technical Datasheet
Accessory TypeInner Door Set
For Use WithFibox ARCA 4040 Enclosures
Enclosure MaterialSteel
Body ColorLight Gray
External Height380mm
External Width380mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Inner Door Set
Enclosure Material
Steel
External Height
380mm
Product Range
-
For Use With
Fibox ARCA 4040 Enclosures
Body Color
Light Gray
External Width
380mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IDS ARCA 4040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
