Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $129.720 |
Price for:Each
Minimum: 1
Multiple: 1
$129.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 5050Copy
Newark Part No.32AK4143
Technical Datasheet
Accessory TypeInner Door Set
For Use WithFibox ARCA 5050 Enclosures
Enclosure MaterialSteel
Body ColorLight Gray
External Height480mm
External Width480mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Inner Door Set
Enclosure Material
Steel
External Height
480mm
Product Range
-
For Use With
Fibox ARCA 5050 Enclosures
Body Color
Light Gray
External Width
480mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
