Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMIV 125 MOUNTING PLATECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48Y0078
Product RangeMNX Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.220 |
| 25+ | $4.880 |
| 50+ | $4.480 |
| 100+ | $4.190 |
| 250+ | $3.830 |
| 500+ | $3.440 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 125 MOUNTING PLATECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48Y0078
Product RangeMNX Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
External Depth - Metric98mm
External Width - Metric98mm
External Height - Metric-
External Depth - Imperial3.86"
External Width - Imperial3.86"
External Height - Imperial-
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
98mm
External Height - Metric
-
External Width - Imperial
3.86"
Product Range
MNX Series
Plate Material
Galvanised Steel
For Use With
Fibox PC 125/35 LT, PC 125/35 LG, PC 125/125 HG & PC 125/125 HT Enclosures
External Width - Metric
98mm
External Depth - Imperial
3.86"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
