Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMIV 300 MOUNTING PLATECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48Y0082
Product RangeMNX Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 5+ | $10.630 |
| 10+ | $10.130 |
| 25+ | $9.430 |
| 50+ | $8.790 |
| 100+ | $8.180 |
| 250+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 300 MOUNTING PLATECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48Y0082
Product RangeMNX Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithMNX Series Enclosures
External Depth - Metric330mm
External Width - Metric225mm
External Height - Metric-
External Depth - Imperial12.99"
External Width - Imperial8.86"
External Height - Imperial-
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
330mm
External Height - Metric
-
External Width - Imperial
8.86"
Product Range
MNX Series
Plate Material
Galvanised Steel
For Use With
MNX Series Enclosures
External Width - Metric
225mm
External Depth - Imperial
12.99"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
