Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 5+ | $21.560 |
| 10+ | $21.000 |
| 25+ | $20.440 |
| 50+ | $19.840 |
| 100+ | $19.420 |
| 250+ | $19.070 |
| 5000+ | $18.050 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 4040Copy
Newark Part No.32AK4145
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use WithFibox ARCA 4040 Enclosures
External Depth - Metric2mm
External Width - Metric350mm
External Height - Metric350mm
External Depth - Imperial0.08"
External Width - Imperial13.78"
External Height - Imperial13.78"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
350mm
External Width - Imperial
13.78"
Product Range
-
Plate Material
Galvanized Steel
For Use With
Fibox ARCA 4040 Enclosures
External Width - Metric
350mm
External Depth - Imperial
0.08"
External Height - Imperial
13.78"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MPS ARCA 4040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
