Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.130 |
| 10+ | $56.260 |
| 25+ | $54.600 |
| 50+ | $51.450 |
| 100+ | $47.930 |
| 250+ | $42.370 |
| 500+ | $37.030 |
Price for:Each
Minimum: 1
Multiple: 1
$63.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 081206Copy
Newark Part No.39C8353
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric119mm
External Width - Metric79mm
External Depth - Metric55.9mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4.7"
External Width - Imperial3.1"
External Depth - Imperial2.2"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC 081206 is an EURONORD Enclosure made of polycarbonate (PC) with grey cover. This enclosure is designed to house DIN-rail mounted terminal block and various types of sensors.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial, Sensing & Instrumentation
Contents
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119mm
External Depth - Metric
55.9mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
2.2"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
79mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
