Print Page
PC 081609
Plastic Enclosure, DIN Rail, IP66, IP67, NEMA 13, Multipurpose, Polycarbonate, 83.8 mm, 79 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 081609Copy
Newark Part No.93K7731
Product RangeEuronord Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.030 |
| 5+ | $62.460 |
| 10+ | $60.340 |
| 25+ | $57.000 |
| 50+ | $53.060 |
| 100+ | $46.990 |
| 250+ | $42.140 |
Price for:Each
Minimum: 1
Multiple: 1
$70.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 081609Copy
Newark Part No.93K7731
Product RangeEuronord Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric83.8mm
External Width - Metric79mm
External Depth - Metric160mm
Body ColorGray
NEMA RatingNEMA 13
External Height - Imperial3.3"
External Width - Imperial3.1"
External Depth - Imperial6.3"
Product RangeEuronord Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
79mm
Body Color
Gray
External Height - Imperial
3.3"
External Depth - Imperial
6.3"
SVHC
No SVHC (07-Nov-2024)
External Height - Metric
83.8mm
External Depth - Metric
160mm
NEMA Rating
NEMA 13
External Width - Imperial
3.1"
Product Range
Euronord Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
