Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 121210 ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39AK1399
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.780 |
| 5+ | $75.500 |
| 10+ | $73.320 |
| 25+ | $70.030 |
| 50+ | $65.520 |
| 100+ | $61.130 |
| 250+ | $57.200 |
Price for:Each
Minimum: 1
Multiple: 1
$79.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 121210 ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39AK1399
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric120mm
External Width - Metric122mm
External Depth - Metric95mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4.72"
External Width - Imperial4.8"
External Depth - Imperial3.74"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
95mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.8"
Product Range
EURONORD Series
Enclosure Material
Polycarbonate
External Width - Metric
122mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
3.74"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PC 121210 ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
