Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 150/60 HTCopy
Newark Part No.39C8419
Product RangeMNX Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.000 |
| 10+ | $43.670 |
| 25+ | $42.370 |
| 50+ | $39.930 |
| 100+ | $37.190 |
| 250+ | $32.870 |
| 500+ | $28.740 |
Price for:Each
Minimum: 1
Multiple: 1
$49.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 150/60 HTCopy
Newark Part No.39C8419
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric130mm
External Depth - Metric60mm
IP RatingIK08, P66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial7.1"
External Width - Imperial5.1"
External Depth - Imperial2.36"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
60mm
Body Color
Grey, Transparent
External Height - Imperial
7.1"
External Depth - Imperial
2.36"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IK08, P66, IP67
NEMA Rating
-
External Width - Imperial
5.1"
Product Range
MNX Series
Technical Docs (2)
Alternatives for PC 150/60 HT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
