Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 150/75 HG ENCLOSURECopy
Newark Part No.48Y0114
Product RangeMNX Series
Your Part Number
70 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.110 |
| 5+ | $45.010 |
| 10+ | $42.110 |
| 25+ | $38.880 |
| 50+ | $34.360 |
| 100+ | $32.430 |
| 250+ | $30.010 |
Price for:Each
Minimum: 1
Multiple: 1
$47.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 150/75 HG ENCLOSURECopy
Newark Part No.48Y0114
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric75mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial2.95"
External Width - Imperial5.12"
External Depth - Imperial7.09"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.12"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
2.95"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PC 150/75 HG ENCLOSURE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
