Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 17/16-3 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92K7581
Product RangeCARDMASTER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.630 |
| 5+ | $69.700 |
| 10+ | $67.680 |
| 25+ | $64.650 |
| 50+ | $60.480 |
| 100+ | $56.420 |
| 250+ | $52.800 |
Price for:Each
Minimum: 1
Multiple: 1
$73.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 17/16-3 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92K7581
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric166mm
External Width - Metric160mm
External Depth - Metric134mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 1, 3, 3R, 4, 4X, 12, 13
External Height - Imperial6.54"
External Width - Imperial6.3"
External Depth - Imperial5.28"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
166mm
External Depth - Metric
134mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
CARDMASTER Series
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
6.54"
External Depth - Imperial
5.28"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
