Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 17/16-C3 ENCLOSURECopy
Newark Part No.65AK2205
Product RangeCARDMASTER Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.780 |
| 10+ | $82.630 |
| 25+ | $81.610 |
| 50+ | $79.800 |
| 100+ | $75.110 |
| 250+ | $67.710 |
| 500+ | $60.610 |
Price for:Each
Minimum: 1
Multiple: 1
$89.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 17/16-C3 ENCLOSURECopy
Newark Part No.65AK2205
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric166mm
External Width - Metric160mm
External Depth - Metric108mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial6.54"
External Width - Imperial6.3"
External Depth - Imperial4.25"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
166mm
External Depth - Metric
108mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
CARDMASTER Series
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
6.54"
External Depth - Imperial
4.25"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
