Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 1919 13 T-2FSH ENCL.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20X0719
Product RangeSOLID Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.030 |
| 5+ | $113.610 |
| 10+ | $110.320 |
| 25+ | $105.390 |
| 50+ | $98.590 |
| 100+ | $91.980 |
| 250+ | $86.060 |
Price for:Each
Minimum: 1
Multiple: 1
$120.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 1919 13 T-2FSH ENCL.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20X0719
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric188mm
External Depth - Metric188mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 3, 3S, 12
External Height - Imperial5.12"
External Width - Imperial7.4"
External Depth - Imperial7.4"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
130mm
External Depth - Metric
188mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3S, 12
External Width - Imperial
7.4"
Product Range
SOLID Series
Enclosure Material
Polycarbonate
External Width - Metric
188mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
5.12"
External Depth - Imperial
7.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
