Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 25/22-FC3Copy
Newark Part No.62X1358
Product RangeCARDMASTER Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $134.520 |
| 5+ | $123.080 |
| 10+ | $116.750 |
| 25+ | $109.080 |
Price for:Each
Minimum: 1
Multiple: 1
$134.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 25/22-FC3Copy
Newark Part No.62X1358
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric257mm
External Width - Metric219mm
External Depth - Metric135mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial10.1"
External Width - Imperial8.6"
External Depth - Imperial5.3"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PC 25/22-FC3 CARDMASTER enclosure is ideal for packaging instrumentation, monitoring and process control equipment. The CARDMASTER enclosure features two specialized compartments. The first for circuit boards, operator controls, readouts. The second for terminal and interface wiring.
- Dimension is 11.02 x 8.62 x 6.14"
- Opaque cover
Contents
Base, Terminal compartment cover with gasket and hardware screws for accessory mounting, Opaque screw cover with PUR gasket and cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
257mm
External Depth - Metric
135mm
Body Color
Gray
External Height - Imperial
10.1"
External Depth - Imperial
5.3"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
219mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
8.6"
Product Range
CARDMASTER Series
Technical Docs (1)
Alternatives for PC 25/22-FC3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
