Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 30/25-C3 ENCLOSURE
Newark Part No.68AK5959
Product RangeCARDMASTER Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $148.690 |
10+ | $127.720 |
25+ | $122.720 |
50+ | $117.270 |
100+ | $107.440 |
250+ | $93.840 |
Price for:Each
Minimum: 1
Multiple: 1
$148.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 30/25-C3 ENCLOSURE
Newark Part No.68AK5959
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric314mm
External Width - Metric260mm
External Depth - Metric95mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial12.36"
External Width - Imperial10.24"
External Depth - Imperial3.74"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
314mm
External Depth - Metric
95mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
CARDMASTER Series
Enclosure Material
Polycarbonate
External Width - Metric
260mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
12.36"
External Depth - Imperial
3.74"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate