Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 300/150 ZTCopy
Newark Part No.74T7542
Product RangeMNX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $230.390 |
| 5+ | $207.360 |
| 10+ | $203.210 |
| 25+ | $199.070 |
Price for:Each
Minimum: 1
Multiple: 1
$230.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 300/150 ZTCopy
Newark Part No.74T7542
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric360mm
External Width - Metric255mm
External Depth - Metric152mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial14.1"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PC 300/150 ZT is a MNX enclosure designed to house and protect electrical and electronic components in hostile environments.
- Dimension is 14.2 x 10 x 6"
- Transparent cover
- NEMA 1, 4, 4X, 6, 12 and 13 rated
- IP 66/67 rated
- IK 08 rated
Contents
Base with PUR gasket, Cover with polyamide cover screws, and hardware screws for accessory mounting.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
360mm
External Depth - Metric
152mm
Body Color
Grey, Transparent
External Height - Imperial
14.1"
External Depth - Imperial
6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
255mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
10"
Product Range
MNX Series
Technical Docs (2)
Alternatives for PC 300/150 ZT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
