Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 36/31-3Copy
Newark Part No.95M7038
Product RangeCARDMASTER Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $290.020 |
| 5+ | $261.020 |
| 10+ | $246.520 |
Price for:Each
Minimum: 1
Multiple: 1
$290.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 36/31-3Copy
Newark Part No.95M7038
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric390mm
External Width - Metric316mm
External Depth - Metric167mm
IP RatingIP65
Body ColorTransparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial15.35"
External Width - Imperial12.44"
External Depth - Imperial6.57"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PC 36/31-3 CARDMASTER enclosure is ideal for packaging instrumentation, monitoring and process control equipment. The CARDMASTER enclosure features two specialized compartments. The first for circuit boards, operator controls, readouts. The second for terminal and interface wiring.
- Dimension is 15.35 x 12.44 x 6.57"
- Transparent cover
Contents
Base, Terminal compartment cover with gasket and hardware screws for accessory mounting, Transparent cover with PUR gasket, hinges, locking devices.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
390mm
External Depth - Metric
167mm
Body Color
Transparent
External Height - Imperial
15.35"
External Depth - Imperial
6.57"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
316mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
12.44"
Product Range
CARDMASTER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
