Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC C 65 T ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K6958
Product RangePICCOLO Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.710 |
| 5+ | $25.330 |
| 10+ | $23.740 |
| 25+ | $22.200 |
| 50+ | $20.530 |
| 100+ | $19.420 |
| 250+ | $17.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC C 65 T ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K6958
Product RangePICCOLO Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric65mm
External Width - Metric80mm
External Depth - Metric140mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial2.56"
External Width - Imperial3.15"
External Depth - Imperial5.51"
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
65mm
External Depth - Metric
140mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
2.56"
External Depth - Imperial
5.51"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
