Print Page
PC M 95 G ENCLOSURE
Plastic Enclosure, Industrial, Polycarbonate, 231.1 mm, 140 mm, 230 mm, IP66, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC M 95 G ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K6963
Product RangePICCOLO Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.510 |
| 5+ | $51.890 |
| 10+ | $49.750 |
| 25+ | $47.330 |
| 50+ | $44.320 |
| 100+ | $41.910 |
Price for:Each
Minimum: 1
Multiple: 1
$55.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC M 95 G ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K6963
Product RangePICCOLO Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialPolycarbonate
External Height - Metric231.1mm
External Width - Metric140mm
External Depth - Metric230mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial9.1"
External Width - Imperial5.5"
External Depth - Imperial3.74"
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC M 95 G is a grey Enclosure made of PC (polycarbonate). This enclosure comes with base with screws for mounting plate/DIN-rail, cover with PUR gasket and polyamide cover screws and polyurethane gasket.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL746C5V Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
231.1mm
External Depth - Metric
230mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
5.5"
Product Range
PICCOLO Series
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
9.1"
External Depth - Imperial
3.74"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PC M 95 G ENCLOSURE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
