Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC MH 125 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M7105
Product RangePICCOLO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.840 |
| 5+ | $61.350 |
| 10+ | $59.580 |
| 25+ | $56.890 |
| 50+ | $53.210 |
Price for:Each
Minimum: 1
Multiple: 1
$64.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC MH 125 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M7105
Product RangePICCOLO Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric125mm
External Width - Metric140mm
External Depth - Metric230mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial4.92"
External Width - Imperial5.51"
External Depth - Imperial9.06"
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
125mm
External Depth - Metric
230mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
5.51"
Product Range
PICCOLO Series
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
4.92"
External Depth - Imperial
9.06"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PC MH 125 T ENCLOSURE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
