Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 200/150 G ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38K6493
Product RangeMNX Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.340 |
| 5+ | $75.460 |
| 10+ | $73.240 |
| 25+ | $69.780 |
| 50+ | $65.670 |
| 100+ | $59.350 |
| 250+ | $54.300 |
Price for:Each
Minimum: 1
Multiple: 1
$83.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 200/150 G ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38K6493
Product RangeMNX Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric180mm
External Depth - Metric255mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.91"
External Width - Imperial7.09"
External Depth - Imperial10.04"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
150mm
External Depth - Metric
255mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.09"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
5.91"
External Depth - Imperial
10.04"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PCM 200/150 G ENCLOSURE
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
