Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCT 121609 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AK1362
Product RangeEURONORD Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.400 |
| 5+ | $104.480 |
| 10+ | $101.470 |
| 25+ | $96.920 |
| 50+ | $90.670 |
| 100+ | $84.600 |
| 250+ | $79.150 |
Price for:Each
Minimum: 1
Multiple: 1
$110.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 121609 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AK1362
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric120mm
External Width - Metric160mm
External Depth - Metric90mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4.72"
External Width - Imperial6.3"
External Depth - Imperial3.54"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
90mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
EURONORD Series
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
4.72"
External Depth - Imperial
3.54"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
