Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $108.880 |
| 10+ | $98.970 |
| 25+ | $97.550 |
| 50+ | $95.030 |
| 100+ | $88.520 |
| 250+ | $78.230 |
| 500+ | $68.390 |
Price for:Each
Minimum: 1
Multiple: 1
$108.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 121609Copy
Newark Part No.39C8624
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric160mm
External Width - Metric119mm
External Depth - Metric88.9mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6.3"
External Width - Imperial4.7"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PCT 121609 is an EURONORD Enclosure made of polycarbonate (PC) with transparent cover. It is designed to house DIN-rail mounted terminal blocks and various types of sensors.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with hardware screws for accessory mounting, Cover with PUR gasket and Stainless steel cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
88.9mm
Body Color
Grey, Transparent
External Height - Imperial
6.3"
External Depth - Imperial
3.5"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
119mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
