Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.530 |
| 5+ | $96.170 |
| 10+ | $92.930 |
| 25+ | $88.020 |
| 50+ | $81.290 |
Price for:Each
Minimum: 1
Multiple: 1
$102.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 152008Copy
Newark Part No.39C8626
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric201mm
External Width - Metric150mm
External Depth - Metric78.7mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.9"
External Width - Imperial5.9"
External Depth - Imperial3.1"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
201mm
External Depth - Metric
78.7mm
Body Color
Grey, Transparent
External Height - Imperial
7.9"
External Depth - Imperial
3.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
150mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
5.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
