Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCTQ3 162409 ENCLOSURECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AC2157
Product RangeEURONORD 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.150 |
| 5+ | $106.150 |
| 10+ | $103.090 |
| 25+ | $98.460 |
| 50+ | $92.110 |
| 100+ | $85.930 |
| 250+ | $80.410 |
Price for:Each
Minimum: 1
Multiple: 1
$112.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCTQ3 162409 ENCLOSURECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AC2157
Product RangeEURONORD 3 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric95mm
External Width - Metric164mm
External Depth - Metric244mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial3.74"
External Width - Imperial6.46"
External Depth - Imperial9.61"
Product RangeEURONORD 3 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95mm
External Depth - Metric
244mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.46"
Product Range
EURONORD 3 Series
Enclosure Material
Polycarbonate
External Width - Metric
164mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
3.74"
External Depth - Imperial
9.61"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
