Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTA 191209 ENCLOSURECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54M1248
Product RangeTEMPO Series
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.970 |
| 5+ | $22.740 |
| 10+ | $21.290 |
| 25+ | $19.910 |
| 50+ | $18.420 |
| 100+ | $17.410 |
| 250+ | $16.080 |
Price for:Each
Minimum: 1
Multiple: 1
$23.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 191209 ENCLOSURECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54M1248
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric122mm
External Depth - Metric187mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.8"
External Depth - Imperial7.36"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
187mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.8"
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
122mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
3.54"
External Depth - Imperial
7.36"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
