Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTA 241911 ENCLOSURECopy
Newark Part No.54M1250
Product RangeTEMPO Series
Your Part Number
1,097 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.720 |
| 5+ | $46.740 |
| 10+ | $43.430 |
| 25+ | $40.110 |
| 50+ | $36.800 |
| 100+ | $33.150 |
| 250+ | $30.330 |
Price for:Each
Minimum: 1
Multiple: 1
$49.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 241911 ENCLOSURECopy
Newark Part No.54M1250
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric107mm
External Width - Metric191mm
External Depth - Metric240mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA Rating-
External Height - Imperial4.21"
External Width - Imperial7.52"
External Depth - Imperial9.45"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TA241911 is a Box with RAL 7035-light grey ABS (acrylonitrile butadiene styrene) body and polyurethane gasket. Easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Every Tempo enclosure includes rapid hinges. Hinges allow using all cover screws, maintaining good IP rating.
- UL94HB Flammability rating
- Wire sealing or sealing plugs for added security
- Easy installation
- Several wall mounting options
- No halogens
Applications
Industrial
Contents
Base with PUR gasket and Screws for mounting plate/DIN-rail, Cover with polyamide cover screws and Plastic hinges.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
107mm
External Depth - Metric
240mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.52"
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
191mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
4.21"
External Depth - Imperial
9.45"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
