Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTPC 191209 ENCLOSURECopy
Newark Part No.39AK1052
Product RangeTEMPO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.480 |
| 10+ | $55.600 |
| 25+ | $54.170 |
| 50+ | $51.480 |
| 100+ | $48.450 |
| 250+ | $43.670 |
| 500+ | $39.100 |
Price for:Each
Minimum: 1
Multiple: 1
$61.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTPC 191209 ENCLOSURECopy
Newark Part No.39AK1052
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric187mm
External Width - Metric122mm
External Depth - Metric90mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12
External Height - Imperial7.36"
External Width - Imperial4.8"
External Depth - Imperial3.54"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
187mm
External Depth - Metric
90mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12
External Width - Imperial
4.8"
Product Range
TEMPO Series
Enclosure Material
Polycarbonate
External Width - Metric
122mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
7.36"
External Depth - Imperial
3.54"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TPC 191209 ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
