Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL CAB PC 403018 GCopy
Newark Part No.39C8797
Product RangeCAB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $371.480 |
| 5+ | $334.330 |
| 10+ | $315.760 |
Price for:Each
Minimum: 1
Multiple: 1
$371.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL CAB PC 403018 GCopy
Newark Part No.39C8797
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric180.3mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial15.7"
External Width - Imperial11.8"
External Depth - Imperial7.1"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL CAB PC 403018 G is a CAB wall mounting cabinet enclosure featuring hinged doors and quick-release padlocking latches. The CAB series is ideal for mounting and housing operator controls and process controllers.
- Dimension is 15.75 x 11.81 x 7.09"
- Opaque cover
- Long side lockable latch closure
- NEMA 1, 4, 4X, 12, and 13 rated
- IP 65 rated
- IK08 rated
Contents
Cabinet base, door with EPDM gasket, latches, hardware screws for accessory mounting and corner plugs.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
180.3mm
Body Color
Gray
External Height - Imperial
15.7"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.8"
Product Range
CAB Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
