Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL CAB PC 504020 T3BCopy
Newark Part No.39C8806
Product RangeCAB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $665.700 |
| 2+ | $632.420 |
| 5+ | $599.130 |
Price for:Each
Minimum: 1
Multiple: 1
$665.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL CAB PC 504020 T3BCopy
Newark Part No.39C8806
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric500mm
External Width - Metric399mm
External Depth - Metric201mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 13
External Height - Imperial19.7"
External Width - Imperial15.7"
External Depth - Imperial7.9"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL CAB PC 504020 T3B is a CAB wall mounting cabinet enclosure featuring hinged doors and quick-release padlocking latches. The CAB series is ideal for mounting and housing operator controls and process controllers.
- Dimension is 19.69 x 15.75 x 7.87"
- Transparent cover
- 3mm double bit lock(s) with key
- NEMA 1, 4, 4X, 12, and 13 rated
- IP 65 rated
- IK08 rated
Contents
Cabinet base, Door with EPDM gasket, 3mm double bit lock(s) with key, hardware screws for accessory mounting and corner plugs.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
500mm
External Depth - Metric
201mm
Body Color
Gray
External Height - Imperial
19.7"
External Depth - Imperial
7.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
399mm
IP Rating
IP65
NEMA Rating
NEMA 13
External Width - Imperial
15.7"
Product Range
CAB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
