Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PBPC D 85 G 3MCopy
Newark Part No.39C8849
Product RangeUL PICCOLO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $89.490 |
| 5+ | $83.930 |
| 10+ | $81.100 |
| 25+ | $76.820 |
| 50+ | $70.950 |
Price for:Each
Minimum: 1
Multiple: 1
$89.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PBPC D 85 G 3MCopy
Newark Part No.39C8849
Product RangeUL PICCOLO Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialPolycarbonate
External Height - Metric170mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP66, IP67
Body Color-
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial6.7"
External Width - Imperial3.2"
External Depth - Imperial3.4"
Product RangeUL PICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PBPC D 85 G 3M PICCOLO enclosure is designed to house push buttons, terminal blocks, motor starters and electronic devices. It is ideal for mounting and protecting process control sensors and switches.
- Dimension is 6.69 x 3.15 x 2.56
- Opaque cover
- Polycarbonate material
- NEMA 1, 4, 4X, 6, 12, 13 rated
- IP 66/IP 67 rated
- IK08 rated
- UL listed
- Pushbutton enclosure with three 0.9" openings
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
170mm
External Depth - Metric
85mm
Body Color
-
External Height - Imperial
6.7"
External Depth - Imperial
3.4"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.2"
Product Range
UL PICCOLO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
