Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PC 150/125 XHTCopy
Newark Part No.62X3721
Product RangeUL MNX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.050 |
| 5+ | $50.560 |
| 10+ | $49.360 |
| 25+ | $48.150 |
| 50+ | $46.670 |
Price for:Each
Minimum: 1
Multiple: 1
$52.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 150/125 XHTCopy
Newark Part No.62X3721
Product RangeUL MNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric124.5mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6
External Height - Imperial4.9"
External Width - Imperial5.1"
External Depth - Imperial7.1"
Product RangeUL MNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PC 150/125 XHT is a MNX enclosure designed to house and protect electrical and electronic components in hostile environments.
- Dimension is 7.09 x 5.12 x 4.92"
- Transparent cover
- NEMA 1, 4, 4X, 6, 12 and 13 rated
- IP 66/67 rated
- IK 08 rated
Contents
Base with PUR gasket, Cover with polyamide cover screws, and hardware screws for accessory mounting.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
124.5mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
4.9"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 6
External Width - Imperial
5.1"
Product Range
UL MNX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
