Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.990 |
| 10+ | $112.200 |
Price for:Each
Minimum: 1
Multiple: 1
$131.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PCM 150/100 TCopy
Newark Part No.39C9042
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric130mm
External Depth - Metric99.1mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial7.1"
External Width - Imperial5.1"
External Depth - Imperial3.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The UL PCM 150/100 T is a DIN-rail Enclosure made of PC (polycarbonate) with smoked transparent cover. This enclosure comes with base with metric knock-outs and TPE gasket, screws for mounting plate or DIN-rail and cover with polyamide cover screws.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL746C5V Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
99.1mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
3.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
