Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PCM 200/63 TCopy
Newark Part No.01J3994
Product RangeMNX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.400 |
Price for:Each
Minimum: 1
Multiple: 1
$105.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PCM 200/63 TCopy
Newark Part No.01J3994
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric255mm
External Width - Metric180mm
External Depth - Metric63mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial10"
External Width - Imperial7.1"
External Depth - Imperial2.5"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PCM 200/63 T is a MNX enclosure designed to house and protect electrical and electronic components in hostile environments.
- Dimension is 10.04 x 7.09 x 2.48"
- Transparent cover
- Includes formed- in-place metric knock-outs allowing easy modification in field or factory floor
- NEMA 1, 4, 4X, 6, 12 and 13 rated
- IP 66/IP 67 rated
- IK08 rated
Contents
Base with PUR gasket, Cover with polyamide cover screws, and hardware screws for accessory mounting.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
255mm
External Depth - Metric
63mm
Body Color
Grey, Transparent
External Height - Imperial
10"
External Depth - Imperial
2.5"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.1"
Product Range
MNX Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
