Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4001 EH (100M)Copy
Newark Part No.96K9871
Product RangeFDPF Series
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.810 |
| 5+ | $116.030 |
| 10+ | $113.120 |
| 25+ | $111.670 |
| 50+ | $110.250 |
| 100+ | $104.540 |
Price for:Each
Minimum: 1
Multiple: 1
$118.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4001 EH (100M)Copy
Newark Part No.96K9871
Product RangeFDPF Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibers1Fibres
External Diameter2.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
Jacket MaterialPE
Product RangeFDPF Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The FDPF 4001 EH (100M) is a 100m 1-core simplex Fibre Optic Cable with polyethylene jacket. It with large core diameter and high numerical aperture provide highly efficient coupling to inexpensive visible LEDs.
- Compatible with a wide range of OMC connectors and components
- -0.15dB/m Attenuation
- 17m Minimum bend radius
- 1000μ/2.2mm Fibre/jacket diameter
Applications
Signal Processing, Imaging, Video & Vision, Industrial
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
1Fibres
Reel Length (Imperial)
328ft
Jacket Color
Grey
Product Range
FDPF Series
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
100m
Jacket Material
PE
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
