Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4002 EH (100M)Copy
Newark Part No.31Y1381
Product RangeFDPF Series
Your Part Number
26 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.590 |
| 2+ | $167.150 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$172.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4002 EH (100M)Copy
Newark Part No.31Y1381
Product RangeFDPF Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibers2Fibres
External Diameter4.4mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
Jacket MaterialPE
Product RangeFDPF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
2Fibres
Reel Length (Imperial)
328ft
Jacket Color
Grey
Product Range
FDPF Series
Fibre Diameter
1mm
External Diameter
4.4mm
Reel Length (Metric)
100m
Jacket Material
PE
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for FDPF 4002 EH (100M)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
