Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBRE DATA
Manufacturer Part NoOMPF2000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K6777
Product RangeOMPF Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
| 10+ | $12.480 |
| 25+ | $12.160 |
| 50+ | $11.100 |
| 100+ | $10.530 |
| 250+ | $9.410 |
| 500+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoOMPF2000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K6777
Product RangeOMPF Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter2mm
No. of Fibers1Fibres
External Diameter1.96mm
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Jacket Color-
Jacket MaterialUnjacketed
Product RangeOMPF Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
1Fibres
Reel Length (Imperial)
16ft
Jacket Color
-
Product Range
OMPF Series
Fibre Diameter
2mm
External Diameter
1.96mm
Reel Length (Metric)
5m
Jacket Material
Unjacketed
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
