Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403060005Copy
Newark Part No.41AH2672
Technical Datasheet
Diameter2.85mm
Filament ColourNatural
Filament MaterialCPE (Copolyester)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight500g
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
2.85mm
Filament Material
CPE (Copolyester)
Melting Temperature Max
-
Product Range
-
Filament Colour
Natural
Melting Temperature Min
-
Filament Weight
500g
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
