Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403170001Copy
Newark Part No.71AC0886
Technical Datasheet
Diameter2.85mm
Filament ColourWood
Filament MaterialPLA (Polylactide), Wood Particle
Melting Temperature Min140°C
Filament Weight750g
Melting Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide), Wood Particle
Filament Weight
750g
Product Range
-
Filament Colour
Wood
Melting Temperature Min
140°C
Melting Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
