Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403200004Copy
Newark Part No.41AH2691
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialEPLA (Polylactic Acid Resin Foam)
Melting Temperature Min150°C
Filament Weight750g
Melting Temperature Max230°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
2.85mm
Filament Material
EPLA (Polylactic Acid Resin Foam)
Filament Weight
750g
Product Range
-
Filament Colour
White
Melting Temperature Min
150°C
Melting Temperature Max
230°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
