Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.760 |
| 25+ | $1.710 |
| 50+ | $1.650 |
| 100+ | $1.600 |
| 250+ | $1.540 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No066.07Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09X1812
Product Range66 Series
Technical Datasheet
Accessory TypeTop 35 mm rail mount
For Use With-
Product Range66 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Top 35 mm rail mount
Product Range
66 Series
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

