Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $3.700 |
| 25+ | $2.870 |
| 50+ | $2.320 |
| 100+ | $1.850 |
| 250+ | $1.500 |
| 500+ | $1.270 |
| 1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 97.01 is a 5-pin blue Relay Socket with screw terminals. This 97 series relay socket is ideal for DIN rail or panel mounting. It comes with a metal retaining clip, identification tag, 8-way jumper link, timer modules, plastic retain and release clip. This socket and its accessories suitable for 46 series 46.61 relay.
- 6kV Between coil and contacts dielectric strength
- IP20 Protection
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Product Range
97 Series
For Use With
-
Relay Clip Type
Retaining and Release
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

