Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.060 |
Price for:Each
Minimum: 1
Multiple: 1
$167.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Time Min
-
Contact Style
SPDT
Controller Output
Digital
SVHC
No SVHC (04-Feb-2026)
Time Max
7Days
Contact Current Max
30A
Product Range
12 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

