Print Page
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.160 |
| 10+ | $118.550 |
| 25+ | $114.120 |
| 50+ | $109.290 |
| 100+ | $100.560 |
| 250+ | $88.500 |
Price for:Each
Minimum: 1
Multiple: 1
$137.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 12.81.8.230.0000 from Finder is a Digital astro-switch. The calculation of sunrise and sunset times through date, time and location co-ordinates. The location co-ordinates easily settable for most European countries through post codes. The offset function allows programming of switching times offset from the astronomical time.
- Can be programmed in “Classic” mode via the joystick, or “Smart” mode via smartphones with NFC communication
- Option for Astro ON period override, by timeswitch
- Maximum peak current is 30A
- Maximum switching voltage is 250VAC
- Rated load AC1 is 4KV
- Rated load AC15 is 750VAC
- Nominal voltage is 230VAC
- Rated power is 2.9W
- With power back-up
- 35mm DIN rail (EN 60715) mount
- CE marked
Technical Specifications
Time Min
-
Contact Style
SPDT
Controller Output
Digital
SVHC
No SVHC (04-Feb-2026)
Time Max
-
Contact Current Max
16A
Product Range
12 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

