Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.230 |
| 10+ | $54.580 |
| 25+ | $52.970 |
| 50+ | $49.910 |
| 100+ | $46.500 |
| 250+ | $41.090 |
| 500+ | $35.930 |
Price for:Each
Minimum: 1
Multiple: 1
$61.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
110°
Product Range
18 Series
Sensing Range Max
10m
Beam Angle
110°
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

