Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.260 |
| 5+ | $40.720 |
| 10+ | $39.560 |
| 25+ | $38.780 |
| 50+ | $37.980 |
| 100+ | $37.190 |
| 250+ | $36.400 |
| 5000+ | $35.610 |
Price for:Each
Minimum: 1
Multiple: 1
$42.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No20.23.8.024.4000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31M6468
Product Range20 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage24VAC
Contact Current16A
Product Range20 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance27ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
27ohm
Coil Voltage
24VAC
Product Range
20 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

