Print Page
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.800 |
| 5+ | $31.020 |
| 10+ | $30.220 |
| 25+ | $28.620 |
| 50+ | $27.040 |
| 100+ | $25.440 |
| 250+ | $23.860 |
| 5000+ | $23.380 |
Price for:Each
Minimum: 1
Multiple: 1
$31.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No34.81.7.024.8240Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08X7061
Product Range34 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max30VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min16VDC
Control Voltage Min12VAC
Control Voltage Max275VAC
Product Range34 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34 series Slim Electromechanical PCB Relay with an ultra-slim. The sensitive DC input circuits (dual AC/DC input drive possible using 93 series sockets). It has silent, high speed switching with long electrical life.
- Printed circuit mount - Direct or via PCB socket
- Cadmium free contacts
- 8/8mm Clearance/creepage distance
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
30VDC
Relay Terminals
Through Hole
Operating Voltage Min
16VDC
Control Voltage Max
275VAC
SVHC
No SVHC (25-Jun-2025)
Load Current
2A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
12VAC
Product Range
34 Series
Technical Docs (2)
Alternatives for 34.81.7.024.8240
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

